Part Details for 1745099-1 by TE Connectivity
Overview of 1745099-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1745099-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1745099-1-ND
|
DigiKey | AMP SUPERSEAL 1,5 SRS. 2 POS. TA Min Qty: 39000 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$0.4764 | Buy Now |
DISTI #
1745099-1
|
Avnet Americas | AMP1745099-1 - Bulk (Alt: 1745099-1) Min Qty: 39000 Package Multiple: 39000 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
571-1745099-1
|
Mouser Electronics | Automotive Connectors AMP SUPERSEAL 1,5 SRS 2 POSTAB ASSY RoHS: Compliant | 0 |
|
$0.4950 | Order Now |
|
Future Electronics | AMP SUPERSEAL 1,5 SRS. 2 POS. TAB ASSY RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 1500 Container: Box | 0Box |
|
$0.4500 / $0.4750 | Buy Now |
DISTI #
AMP1745099-1
|
Heilind Electronics | AMP SUPERSEAL 1,5 SRS. 2 POS. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AMP SUPERSEAL 1,5 SRS. 2 POS. TAB ASS'Y RoHS: Compliant | 0 |
|
$0.4783 / $1.4039 | Buy Now |
DISTI #
1745099-1
|
Avnet Americas | AMP1745099-1 - Bulk (Alt: 1745099-1) Min Qty: 39000 Package Multiple: 39000 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
1745099-1
|
Avnet Americas | AMP1745099-1 - Bulk (Alt: 1745099-1) Min Qty: 39000 Package Multiple: 39000 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
AMP1745099-1
|
Interstate Connecting Components | AMP SUPERSEAL 1,5 SRS. 2 POS. | 0 |
|
Buy Now | |
DISTI #
1745099-1
|
Avnet Abacus | AMP1745099-1 (Alt: 1745099-1) RoHS: Compliant Min Qty: 39000 Package Multiple: 1500 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1745099-1
1745099-1 CAD Models
1745099-1 Part Data Attributes
|
1745099-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1745099-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 14 A |