Part Details for 1745904 by Phoenix Contact
Overview of 1745904 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1745904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7008
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:8A Rohs Compliant: Yes |Phoenix Contact 1745904 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$2.9900 / $4.2800 | Buy Now |
DISTI #
14X5737
|
Newark | Fmc 1 5/ 3-St-3 81 |Phoenix Contact 1745904 Min Qty: 89 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-13872-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
116 In Stock |
|
$2.4619 / $3.0000 | Buy Now |
DISTI #
651-1745904
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 24-16AWG Spring RoHS: Compliant | 3370 |
|
$2.5000 / $3.0000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
400 In Stock |
|
$2.4200 / $2.9400 | Buy Now |
DISTI #
78814904
|
Verical | Conn PC Terminal Block F 3 POS 3.81mm ST Cable Mount 8A Min Qty: 50 Package Multiple: 50 Date Code: 1905 | Americas - 400 |
|
$3.2056 / $3.8940 | Buy Now |
DISTI #
1745904
|
TTI | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 24-16AWG Spring pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.4400 / $2.7400 | Buy Now |
DISTI #
000000000002967177
|
Sager | Pluggable Terminal Blocks 3 Pos 3.81mm pitch Plug 24-16AWG Spring Min Qty: 1 | 0 |
|
$3.0900 / $3.6100 | Buy Now |
DISTI #
SMC-1745904
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 250 |
|
RFQ | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 740 |
|
RFQ |
Part Details for 1745904
1745904 CAD Models
1745904 Part Data Attributes
|
1745904
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1745904
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |