Part Details for 1746-2 by Keystone Electronics Corp
Overview of 1746-2 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1746-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5841
|
Newark | Spacer Rohs Compliant: Yes |Keystone 1746-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4300 / $0.5260 | Buy Now |
DISTI #
36-1746-2-ND
|
DigiKey | HEX STANDOFF #4-40 BRASS 3/16" Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4532 | Buy Now |
DISTI #
534-1746-2
|
Mouser Electronics | Standoffs & Spacers 4-40 X .250 STDOFF RoHS: Compliant | 6 |
|
$0.4040 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.5740 | Buy Now |
DISTI #
KEY1746-2
|
Heilind Electronics | Americas - 861 in Stock |
|
$0.5694 | Buy Now | |
DISTI #
KEYS1746-2
|
TME | Screwed spacer sleeve, 4.74mm, Int.thread: UNC4-40, hexagonal Min Qty: 10 | 0 |
|
$0.3950 / $0.5080 | RFQ |
DISTI #
KEY1746-2
|
Interstate Connecting Components | 287 |
|
$0.5694 | Buy Now |
Part Details for 1746-2
1746-2 CAD Models
1746-2 Part Data Attributes:
|
1746-2
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1746-2
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |