Part Details for 1746237-7 by TE Connectivity
Overview of 1746237-7 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1746237-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0007
|
Newark | 0.3Fpc Conn. Au Ver. On-Tape 23P |Amp Te Connectivity 1746237-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3460 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 23 POS 0.6mm Solder RA SMD RoHS: Compliant |
100 In Stock |
|
$0.3550 / $0.8833 | Buy Now |
DISTI #
51503645
|
Verical | Conn FPC Connector SKT 23 POS 0.3mm Solder RA SMD T/R RoHS: Compliant Min Qty: 60 Package Multiple: 30 Date Code: 1507 | Americas - 90 |
|
$1.2207 | Buy Now |
DISTI #
TE Connectivity 1746237-7
|
PEI Genesis | FFC/FPC Connector, 23 Contac | 0 |
|
Buy Now | |
|
Master Electronics | Conn FPC Connector SKT 23 POS 0.6mm Solder RA SMD RoHS: Compliant |
100 In Stock |
|
$0.3550 / $0.8833 | Buy Now |
Part Details for 1746237-7
1746237-7 CAD Models
1746237-7 Part Data Attributes
|
1746237-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1746237-7
TE Connectivity
23 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 |