Part Details for 17464807 by Aptiv PLC
Overview of 17464807 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17464807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-17464807
|
Mouser Electronics | Automotive Connectors 48 way M Hybrid 0.64 1.5 CMC 48W Header Connector RoHS: Compliant | 1527 |
|
$6.9100 / $12.3500 | Buy Now |
DISTI #
17464807
|
TTI | Automotive Connectors 48 way M Hybrid 0.64 1.5 CMC 48W Header Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
17464807-B
|
TTI | Automotive Connectors ASM CONN 48M 0.64 1.5 HEADER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
17464807
|
Avnet Abacus | Conn Shrouded Header HDR 48 POS Solder RA Thru-Hole (Alt: 17464807) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |