-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6874-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
98 In Stock |
|
$0.7150 / $0.8700 | Buy Now |
DISTI #
651-1746842
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 93 |
|
$0.7150 / $0.8700 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 5.08mm Solder Thru-Hole RoHS: Compliant |
149 In Stock |
|
$0.7420 / $1.4170 | Buy Now |
DISTI #
1746842
|
TTI | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.6900 / $0.7800 | Buy Now |
DISTI #
000000000000089278
|
Sager | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.9152 / $1.0700 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 3 POS 5.08mm Solder Thru-Hole RoHS: Compliant |
149 In Stock |
|
$0.7420 / $1.4170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1746842
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1746842
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |