-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.64III/2.3II 26POS PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1746863-1-ND
|
DigiKey | CONN PLUG HSG 26POS 2.20MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1600 In Stock |
|
$0.8124 / $1.4600 | Buy Now |
DISTI #
1746863-1
|
Avnet Americas | Conn Housing PL 26 POS Crimp ST Cable Mount Paper Box/Plastic Bag - Bulk (Alt: 1746863-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Container: Bulk | 0 |
|
$0.8059 / $0.9099 | Buy Now |
DISTI #
571-1746863-1
|
Mouser Electronics | Automotive Connectors 0.64III/2.3II 26POS PLUG ASSY RoHS: Compliant | 2157 |
|
$0.8530 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.7840 | Buy Now |
DISTI #
AMP1746863-1
|
Heilind Electronics | 0.64III/2.3II 26POS PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.64III/2.3II 26POS PLUG ASSY RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
DISTI #
AMP1746863-1
|
Interstate Connecting Components | 0.64III/2.3II 26POS PLUG ASSY | 0 |
|
Buy Now | |
DISTI #
1746863-1
|
Avnet Abacus | (Alt: 1746863-1) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114409060120
|
Chip1Stop | 0.64III/2.3II 26POS PLUG ASSY RoHS: Compliant Container: Bulk | 1600 |
|
$0.4950 / $1.1300 | Buy Now |
|
Master Electronics | 0.64III/2.3II 26POS PLUG ASSY RoHS: Compliant | 0 |
|
$0.8070 / $1.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1746863-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1746863-1
TE Connectivity
0.64III/2.3II 26POS PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 1.055 inch | |
Body Depth | 0.823 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94-HB |