-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1746872-2-ND
|
DigiKey | CONN PLUG HSG 12POS 2.20MM Min Qty: 200 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
12800 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
1746872-2-ND
|
DigiKey | CONN PLUG HSG 12POS 2.20MM Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4236 | Buy Now |
DISTI #
1746872-2
|
Avnet Americas | Connector Housing Wire to Board Unsealed Plug 12 Position 2.2mm Straight Cable Mount Bag - Bag (Alt: 1746872-2) Min Qty: 3200 Package Multiple: 3200 Lead time: 19 Weeks, 6 Days Container: Bag | 0 |
|
$0.3689 / $0.4165 | Buy Now |
DISTI #
571-1746872-2
|
Mouser Electronics | Automotive Connectors 0.64III 12POS PLUG ASSY SHORT GY RoHS: Compliant | 0 |
|
$0.4230 / $0.4430 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3200 Package Multiple: 3200 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.3590 | Buy Now |
DISTI #
AMP1746872-2
|
Heilind Electronics | 0.64III 12POS PLUG ASSY SHORT | Americas - 0 in Stock |
|
$0.4375 / $0.4507 | Buy Now |
|
Onlinecomponents.com | 0.64III 12POS PLUG ASSY Short GY RoHS: Compliant |
12800 Partner Stock |
|
$0.4097 / $0.4732 | Buy Now |
DISTI #
59166874
|
Verical | Conn Housing PL 12 POS 2.2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 6400 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
65672378
|
Verical | Conn Housing PL 12 POS 2.2mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 6400 |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
AMP1746872-2
|
Interstate Connecting Components | 0.64III 12POS PLUG ASSY SHORT | 0 |
|
$0.4375 / $0.4507 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1746872-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1746872-2
TE Connectivity
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.606 inch | |
Body Depth | 0.602 inch | |
Body Length | 0.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |