-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9277
|
Newark | 187 Positive Mk-2 Rec Hsg 2P Rohs Compliant: Yes |Amp Te Connectivity 174712-1 Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 | Buy Now |
DISTI #
A131044-ND
|
DigiKey | CONN RCPT HSG 0.187 2POS NATURAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
10 In Stock |
|
$0.0684 / $0.1600 | Buy Now |
DISTI #
174712-1
|
Avnet Americas | Conn Housing PL 2 POS 6.65mm Crimp ST Cable Mount - Bulk (Alt: 174712-1) RoHS: Compliant Min Qty: 28000 Package Multiple: 4000 Lead time: 21 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0561 | Buy Now |
DISTI #
571-174712-1
|
Mouser Electronics | Terminals 187 POSITIVE MK-2 REC HSG 2P RoHS: Compliant | 25028 |
|
$0.0550 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28000 Package Multiple: 4000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0499 | Buy Now |
DISTI #
AMP174712-1
|
Heilind Electronics | 187 POSITIVE MK-2 REC HSG 2P | Americas - 0 in Stock9000 On Order |
|
$0.0604 / $0.0632 | Buy Now |
|
Onlinecomponents.com | PL 187 (4.8 MM) HOUSING RECEPTACLE RoHS: Compliant |
28048 In Stock |
|
$0.0529 / $0.0731 | Buy Now |
DISTI #
51507707
|
Verical | Conn Housing RCP 2 POS 6.65mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1642 | Americas - 28000 |
|
$0.0730 / $0.1015 | Buy Now |
DISTI #
AMP174712-1
|
Interstate Connecting Components | 187 POSITIVE MK-2 REC HSG 2P | 03000 On Order |
|
$0.0604 / $0.0632 | Buy Now |
DISTI #
174712-1
|
Avnet Abacus | Conn Housing PL 2 POS 6.65mm Crimp ST Cable Mount (Alt: 174712-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174712-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174712-1
TE Connectivity
2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POSITIVE LOCK, COMPATIBLE CONTACTS:170324-1; 170324-2; 170324-3; 170325-1; 170326-1 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 6.65 mm | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |