Part Details for 17474621 by SAB Bröckskes
Overview of 17474621 by SAB Bröckskes
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17474621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2337-17474621-ND
|
DigiKey | CABLE CAT7A 8CON 26AWG BLK 1=1FT Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT |
3533 In Stock |
|
$4.7400 / $7.4000 | Buy Now |
DISTI #
71636576
|
RS | CATLine CAT 7A BL Shipboard cable 26/4pr UL ABS CE shielded halogen free | SAB 17474621 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$807.7900 | RFQ |