Part Details for 17479 W/NIST CAL/DATA POINTS by Simpson Electric
Overview of 17479 W/NIST CAL/DATA POINTS by Simpson Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17479 W/NIST CAL/DATA POINTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK3387
|
Newark | 2123A--0-5 Dca 3.5 Ul Cent, Nist Cal W/Data |Simpson 17479 W/NIST CAL/DATA POINTS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.1200 | Buy Now |