-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7417
|
Newark | Ghc Eyelet 12.4 2Pos Header Assy Red |Amp Te Connectivity 1747996-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6130 / $0.6400 | Buy Now |
DISTI #
1747996-2-ND
|
DigiKey | CONN HEADER VERT 2POS 12.4MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
476 In Stock |
|
$0.5512 / $1.0600 | Buy Now |
DISTI #
1747996-2
|
Avnet Americas | Conn Power HDR 2 POS 12.4mm Solder ST Thru-Hole 2 Terminal 1 Port Loose Piece - Bulk (Alt: 1747996-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5468 / $0.6174 | Buy Now |
DISTI #
571-1747996-2
|
Mouser Electronics | Power to the Board GHC EYELET 12.4 2POS HEADER ASSY RED RoHS: Compliant | 815 |
|
$0.5920 / $1.2800 | Buy Now |
|
Future Electronics | GHC EYELET 12.4 2POS HEADER ASSY RED RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.5190 | Buy Now |
DISTI #
AMP1747996-2
|
Heilind Electronics | GHC EYELET 12.4 2POS HEADER AS | Americas - 0 in Stock |
|
$0.5772 / $0.6681 | Buy Now |
|
Onlinecomponents.com | GHC EYELET 12.4 2POS HEADER ASSY RED RoHS: Compliant |
1200 In Stock |
|
$0.6170 / $1.1110 | Buy Now |
DISTI #
56184091
|
Verical | Conn Header HDR 2 POS 12.4mm Solder ST Thru-Hole 2 Terminal 1 Port Bag RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2118 | Americas - 1200 |
|
$0.8745 / $1.4702 | Buy Now |
DISTI #
AMP1747996-2
|
Interstate Connecting Components | GHC EYELET 12.4 2POS HEADER AS | 0 |
|
$0.5772 / $0.6681 | Buy Now |
DISTI #
1747996-2
|
Avnet Abacus | (Alt: 1747996-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1747996-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1747996-2
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Red Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Depth | 0.421 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization | B | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 12.4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |
This table gives cross-reference parts and alternative options found for 1747996-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1747996-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1971846-2 | (5-1971846-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-2 vs 5-1971846-2 |
8-1971846-2 | (8-1971846-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-2 vs 8-1971846-2 |
7-1971846-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1747996-2 vs 7-1971846-2 |
5-1971896-2 | 2P, RAST 5 Tab Header, SMT | TE Connectivity | 1747996-2 vs 5-1971896-2 |
1-1971896-2 | (1-1971896-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-2 vs 1-1971896-2 |
3-1971846-2 | (3-1971846-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-2 vs 3-1971846-2 |
1747996-3 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator, Receptacle | TE Connectivity | 1747996-2 vs 1747996-3 |
4-1971846-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1747996-2 vs 4-1971846-2 |
3-1971896-2 | (3-1971896-2) 2P, RAST 5 Tab Header, THV | TE Connectivity | 1747996-2 vs 3-1971896-2 |