Part Details for 1748 by Farnell / Duratool
Overview of 1748 by Farnell / Duratool
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92N3743
|
Newark | Crimp Tool, Crimp Tool Type:Ratchet, For Use With:28-20Awg D Sub Contacts, Product Range:-, Crimp Size:28Awg To 24Awg Rohs Compliant: Na |Duratool 1748 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$135.7800 / $170.9300 | Buy Now |
Part Details for 1748
1748 CAD Models
1748 Part Data Attributes
|
1748
Farnell / Duratool
Buy Now
Datasheet
|
Compare Parts:
1748
Farnell / Duratool
Tool And Machinery, Crimp Tool,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DURATOOL | |
Reach Compliance Code | unknown | |
Additional Feature | CRIMPING TOOL | |
Cable Entry-Maximum | 20 AWG | |
Cable Entry-Minimum | 24 AWG | |
Connector Support Type | TOOL AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | CRIMP TOOL |