Part Details for 1748031-2 by TE Connectivity
Overview of 1748031-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748031-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5905
|
Newark | 1748031-2 - Cable Assy, 2X5, 100 Ohm, 2Mmhm, l=500 |Amp Te Connectivity 1748031-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$152.3500 / $174.2100 | Buy Now |
DISTI #
2266-1748031-2-ND
|
DigiKey | CABLE ASSEMBLY ROUND 05M 10POS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$110.6100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 0.5m Backplane to Backplane 10 to 10 POS F-F |
48 Partner Stock |
|
$102.3700 / $114.0700 | Buy Now |
DISTI #
24683185
|
Verical | Cable Assembly 0.5m Backplane to Backplane 10 to 10 POS F-F Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$103.7200 | Buy Now |
DISTI #
2973941
|
Farnell | COMP CABLE, BACKPLANE-BACKPLANE, 500MM RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 39 |
|
$199.5433 | Buy Now |
|
Master Electronics | Cable Assembly 0.5m Backplane to Backplane 10 to 10 POS F-F |
48 Partner Stock |
|
$102.3700 / $114.0700 | Buy Now |
Part Details for 1748031-2
1748031-2 CAD Models
1748031-2 Part Data Attributes:
|
1748031-2
TE Connectivity
Buy Now
|
Compare Parts:
1748031-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |