Part Details for 1748170 by Phoenix Contact
Overview of 1748170 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1748170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1748170-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5MM Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000181232
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Feed-through header | 500 |
|
RFQ |