Part Details for 174909-1 by TE Connectivity
Overview of 174909-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 174909-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0015
|
Newark | Automotive Connectors I/O Plug Assy .040 16P |Amp Te Connectivity 174909-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
2266-174909-1-ND
|
DigiKey | CONN PLUG HSG 16POS 2.50MM Min Qty: 60 Lead time: 16 Weeks Container: Bag MARKETPLACE PRODUCT |
2103 In Stock |
|
$1.2000 / $1.2700 | Buy Now |
DISTI #
174909-1-ND
|
DigiKey | CONN PLUG HSG 16POS 2.50MM Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1052 | Buy Now |
DISTI #
571-174909-1
|
Mouser Electronics | Automotive Connectors I/O PLUG ASSY .040 16P RoHS: Compliant | 0 |
|
$1.0800 / $1.0900 | Order Now |
|
Onlinecomponents.com | I/O PLUG ASSY .040 16P RoHS: Compliant |
2103 Partner Stock |
|
$1.0600 / $2.7200 | Buy Now |
DISTI #
20114852
|
Verical | Conn Housing PL 16 POS 2.5mm Crimp ST Cable Mount Natural Bag Min Qty: 53 Package Multiple: 1 | Americas - 2103 |
|
$1.1300 / $1.1900 | Buy Now |
DISTI #
TE Connectivity 174909-1
|
PEI Genesis | Combination Line Connector, | 2103 |
|
Buy Now | |
|
Master Electronics | I/O PLUG ASSY .040 16P RoHS: Compliant |
2103 Partner Stock |
|
$1.0600 / $2.7200 | Buy Now |
Part Details for 174909-1
174909-1 CAD Models
174909-1 Part Data Attributes:
|
174909-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174909-1
TE Connectivity
COMBINATION LINE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.87 inch | |
Body Depth | 0.826 inch | |
Body Length | 1.153 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |