-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC W-W PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9855
|
Newark | 070 Mlc W-W Plug Rohs Compliant: Yes |Amp Te Connectivity 174922-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 525 |
|
$0.3680 / $0.6140 | Buy Now |
DISTI #
174922-2-ND
|
DigiKey | CONN PLUG HSG 4POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
63 In Stock |
|
$0.3104 / $0.6200 | Buy Now |
DISTI #
174922-2
|
Avnet Americas | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 174922-2) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3079 / $0.3476 | Buy Now |
DISTI #
10N9855
|
Avnet Americas | Conn Housing PL 4 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 10N9855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 525 Partner Stock |
|
$0.4300 | Buy Now |
DISTI #
571-174922-2
|
Mouser Electronics | Automotive Connectors 070 MLC W-W PLUG RoHS: Compliant | 2471 |
|
$0.3100 / $0.6200 | Buy Now |
DISTI #
70285062
|
RS | MULTILOCK 070 Series 3.5mm Pitch 4 Way 1 Row Male Straight PCB Housing | TE Connectivity 174922-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$0.4200 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.3000 | Buy Now |
DISTI #
AMP174922-2
|
Heilind Electronics | 070 MLC W-W PLUG | Americas - 0 in Stock |
|
$0.3652 / $0.3762 | Buy Now |
|
Onlinecomponents.com | 070 MLC W-W PLUG RoHS: Compliant |
707 In Stock |
|
$0.3392 / $0.4373 | Buy Now |
DISTI #
174922-2
|
TTI | Automotive Connectors 070 MLC W-W PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 1463 In Stock |
|
$0.3840 / $0.6040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174922-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174922-2
TE Connectivity
070 MLC W-W PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POALRIZED | |
Body Breadth | 0.685 inch | |
Body Depth | 0.626 inch | |
Body Length | 0.85 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 174929 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |