-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 POS. CAP MK II+
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4689
|
Newark | Rectangular Power Housing, Socket, Cable, Product Range:Econoseal J-Mark Ii+ Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Econoseal J-Mark Ii+ Series Contacts, Connector Body Material:Pbt Rohs Compliant: Yes |Amp Te Connectivity 174984-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4400 / $1.9900 | Buy Now |
DISTI #
A126041-ND
|
DigiKey | CONN RCPT HSG 8POS BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
873 In Stock |
|
$0.9706 / $1.7400 | Buy Now |
DISTI #
174984-2
|
Avnet Americas | Conn Housing RCP 8 POS 4.8mm Crimp ST - Bulk (Alt: 174984-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9628 / $1.0871 | Buy Now |
|
Future Electronics | 8 Position 2 Row Black Rectangular Housings Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 300Bag |
|
$0.7000 / $0.8050 | Buy Now |
DISTI #
AMP174984-2
|
Heilind Electronics | 8 POS. CAP MK II | Americas - 759 in Stock |
|
$1.1589 / $1.4650 | Buy Now |
|
Onlinecomponents.com | 8 POS. CAP MK II+ RoHS: Compliant |
3797 In Stock |
|
$0.9470 / $1.4120 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 821 |
|
$3.7250 / $9.0854 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$1.1550 / $2.8000 | Buy Now | |
|
Quest Components | 237 |
|
$1.2950 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174984-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174984-2
TE Connectivity
8 POS. CAP MK II+
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 171631-1; 171661-1, SEAL MATERIAL: NBR, SEG RATE: 0.3KG/SQ. CM(FINAL) | |
Body Breadth | 1.098 inch | |
Body Depth | 1.209 inch | |
Body Length | 1.437 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 4.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |