-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 TAB CONTACT L.P 20-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9992
|
Newark | Contact, Pin, Crimp, 16 Awg, Product Range:Multilock 070 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Wire Size Awg Min:20Awg, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 175030-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27841 |
|
$0.1450 | Buy Now |
DISTI #
175030-1-ND
|
DigiKey | CONN TAB 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
28855 In Stock |
|
$0.1629 / $0.3500 | Buy Now |
DISTI #
175030-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bag (Alt: 175030-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Container: Bag | 0 |
|
$0.1726 | Buy Now |
DISTI #
17AH9992
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 17AH9992) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 91 Partner Stock |
|
$0.2330 / $0.3640 | Buy Now |
DISTI #
571-175030-1
|
Mouser Electronics | Automotive Connectors 070 TAB CONTACT L.P 20-16 RoHS: Compliant | 5393 |
|
$0.1630 / $0.3500 | Buy Now |
DISTI #
70285092
|
RS | MULTILOCK 070 Crimp Pin Connector, Male, Crimp, Tin Plating 20 - 16 AWG | TE Connectivity 175030-1 RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2240 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 36000 Package Multiple: 36000 Container: Bag | 0Bag |
|
$0.1570 | Buy Now |
DISTI #
AMP175030-1
|
Heilind Electronics | 070 TAB CONTACT L.P 20-16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 070 TAB CONTACT L.P 20-16 RoHS: Compliant |
24230 In Stock |
|
$0.1556 / $0.1873 | Buy Now |
DISTI #
175030-1
|
TTI | Automotive Connectors 070 TAB CONTACT L.P 20-16 RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1730 / $0.2940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175030-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175030-1
TE Connectivity
070 TAB CONTACT L.P 20-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.079 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.25 mm2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 14 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |