Part Details for 175101-07-24.00 by Amphenol RF
Overview of 175101-07-24.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-07-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6129
|
Newark | Cable Assembly, Rf, N Straight Plug, 24", Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 175101-07-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.9200 / $59.2400 | Buy Now |
DISTI #
ACX2100-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$49.0050 / $60.8100 | Buy Now |
DISTI #
70241981
|
RS | Cable Assembly, Type N, Straight Plug, 24Inch, RG-142 | Amphenol RF 175101-07-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$54.8700 / $58.3800 | RFQ |
DISTI #
AMR175101-07-24.00
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on RG-142 cable 24 inches RoHS: Compliant | 0 |
|
$53.2200 / $70.2000 | Buy Now |
DISTI #
AMR175101-07-24.00
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
175101-07-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$45.5800 / $50.4000 | Buy Now |
DISTI #
56622.1
|
TestEquity LLC | Amphenol RF 175101-07-24.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, RG-142, 24" L, 50 Ohm | 0 |
|
$55.9100 | Buy Now |