Part Details for 175101-10-M0.75 by Amphenol RF
Overview of 175101-10-M0.75 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-10-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2358
|
Newark | Rf Coax, N Str Plug-N Str Plug, 750Mm, Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 175101-10-M0.75 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0100 / $48.2900 | Buy Now |
DISTI #
ARF2642-ND
|
DigiKey | CBL ASSY NTYPE PLUG-PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.1023 / $53.4800 | Buy Now |
DISTI #
71634607
|
RS | N Straight Plug to N Straight Plug on LMR 400 cable, 0.75 Meters | Amphenol RF 175101-10-M0.75 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$48.0200 / $54.5500 | RFQ |
DISTI #
AMR175101-10-M0.75
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on LMR 400 cable 0.75 Meters RoHS: Compliant | 0 |
|
$42.1800 / $61.1800 | Buy Now |
DISTI #
AMR175101-10-M0.75
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
175101-10-M0.75
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.1200 / $39.9300 | Buy Now |
DISTI #
56642.1
|
TestEquity LLC | Amphenol RF 175101-10-M0.75 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-400, 750mm L, 50 Ohm | 0 |
|
$53.5200 | Buy Now |