Part Details for 175101-10-M1.00 by Amphenol RF
Overview of 175101-10-M1.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-10-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2359
|
Newark | Rf Coax, N Str Plug-N Str Plug, 1M, Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:39.37", Cable Length - Metric:1M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 175101-10-M1.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1200 / $53.5100 | Buy Now |
DISTI #
ARF2643-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 3.3' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
63 In Stock |
|
$35.8026 / $45.7600 | Buy Now |
DISTI #
71634608
|
RS | N Straight Plug to N Straight Plug on LMR 400 cable, 1.00 Meters | Amphenol RF 175101-10-M1.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$53.1900 / $60.4400 | RFQ |
DISTI #
AMR175101-10-M1.00
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on LMR 400 cable 1.00 Meters RoHS: Compliant | 0 |
|
$34.1900 / $60.7700 | Buy Now |
DISTI #
AMR175101-10-M1.00
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
|
Powell Electronics | N-Type Plug to N-Type Plug Times LMR-400 Min Qty: 25 | 1 |
|
$1,232.7500 / $9,172.5000 | Buy Now |
DISTI #
175101-10-M1.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$40.0600 / $44.2500 | Buy Now |
DISTI #
56643.1
|
TestEquity LLC | Amphenol RF 175101-10-M1.00 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-400, 1m L, 50 Ohm | 0 |
|
$55.6600 | Buy Now |