Part Details for 175101-10-M1.50 by Amphenol Corporation
Overview of 175101-10-M1.50 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-10-M1.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175101-10-M1.50
|
Avnet Americas | Cable Assembly Coaxial 1.5m Crimp Plug to Crimp Plug - Bag (Alt: 175101-10-M1.50) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$35.8875 / $59.8455 | Buy Now |
DISTI #
175101-10-M1.50
|
Avnet Americas | Cable Assembly Coaxial 1.5m Crimp Plug to Crimp Plug - Bag (Alt: 175101-10-M1.50) Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-175101-10-M1.50
|
Mouser Electronics | RF Cable Assemblies N Str Plg to N Str Plug 1.50m LMR 400 RoHS: Compliant | 20 |
|
$48.9000 / $53.8700 | Buy Now |
Part Details for 175101-10-M1.50
175101-10-M1.50 CAD Models
175101-10-M1.50 Part Data Attributes
|
175101-10-M1.50
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
175101-10-M1.50
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |