Part Details for 175101-10-M10 by Amphenol RF
Overview of 175101-10-M10 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175101-10-M10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2360
|
Newark | Rf Coax, N Str Plug-N Str Plug, 10M, Connector Type A:N Type Straight Plug, Connector Type B:N Type Straight Plug, Coaxial Cable Type:Lmr-400, Impedance:50Ohm, Cable Length - Imperial:393.7", Cable Length - Metric:10M, Jacket Color:-Rohs Compliant: Yes |Amphenol Rf 175101-10-M10 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$100.6900 / $124.9500 | Buy Now |
DISTI #
175101-10-M10-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO PLUG 10M Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$78.1630 / $96.9900 | Buy Now |
DISTI #
71634609
|
RS | N Straight Plug to N Straight Plug on LMR 400 cable, 10 Meters | Amphenol RF 175101-10-M10 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$110.5000 / $120.1100 | RFQ |
DISTI #
AMR175101-10-M10
|
Heilind Electronics | N-TYPE STRAIGHT PLUG TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Plug on LMR 400 cable 10 Meters RoHS: Compliant | 0 |
|
$80.4400 / $112.7600 | Buy Now |
DISTI #
175101-10-M10
|
TME | Cable, N male,both sides, straight, 10m, 50Ω Min Qty: 1 | 0 |
|
$97.0900 / $138.0100 | RFQ |
DISTI #
AMR175101-10-M10
|
Interstate Connecting Components | N-TYPE STRAIGHT PLUG TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
175101-10-M10
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$79.5600 / $87.9600 | Buy Now |
DISTI #
56645.1
|
TestEquity LLC | Amphenol RF 175101-10-M10 RF Cable, N-Type Straight Plug to N-Type Straight Plug, Times LMR-400, 10m L, 50 Ohm | 0 |
|
$110.6300 | Buy Now |