Part Details for 175106-07-24.00 by Amphenol RF
Overview of 175106-07-24.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175106-07-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6145
|
Newark | N-Type Straight Jack To N-Type Straight Plug Rg-142 50 Ohm 24 Inches (610 Mm) |Amphenol Rf 175106-07-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8500 / $46.6800 | Buy Now |
DISTI #
175106-07-24.00-ND
|
DigiKey | CBL ASSY NTYPE PLUG TO JACK 24" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1170 | Buy Now |
DISTI #
71634644
|
RS | N-Type Straight Jack to N-Type Straight Plug RG-142 24 in Length 50 Ohms | Amphenol RF 175106-07-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$45.7900 / $49.7800 | RFQ |
DISTI #
AMR175106-07-24.00
|
Heilind Electronics | N-TYPE STRAIGHT JACK TO N-TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | N Straight Plug to N Straight Jack on RG-142 cable 24 inches RoHS: Compliant | 0 |
|
$38.5300 / $50.8200 | Buy Now |
DISTI #
AMR175106-07-24.00
|
Interstate Connecting Components | N-TYPE STRAIGHT JACK TO N-TYPE | 0 |
|
Buy Now | |
DISTI #
175106-07-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$33.0200 / $36.4900 | Buy Now |
DISTI #
56719.1
|
TestEquity LLC | Amphenol RF 175106-07-24.00 RF Cable, N-Type Straight Jack to N-Type Straight Plug, RG-142, 24" L, 50 Ohm | 0 |
|
$46.2200 | Buy Now |