-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 TAB CONTACT 16-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-175208-1CT-ND
|
DigiKey | CONN TAB 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11061 In Stock |
|
$0.1093 / $0.2500 | Buy Now |
DISTI #
175208-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 175208-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1159 | Buy Now |
DISTI #
571-175208-1
|
Mouser Electronics | Automotive Connectors 070 TAB CONTACT 16-20 RoHS: Compliant | 0 |
|
$0.1090 / $0.1230 | Order Now |
DISTI #
AMP175208-1
|
Heilind Electronics | 070 TAB CONTACT 16-20 | Americas - 0 in Stock |
|
$0.1286 / $0.1305 | Buy Now |
|
Onlinecomponents.com | 070 TAB CONTACT 16-20 RoHS: Compliant |
10351 In Stock |
|
$0.1177 / $0.1331 | Buy Now |
DISTI #
51510708
|
Verical | Contact PIN Crimp ST Cable Mount 16-20AWG T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 1331 | Americas - 9000 |
|
$0.1623 / $0.1783 | Buy Now |
DISTI #
175208-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 175208-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1159 | Buy Now |
DISTI #
AMP175208-1
|
Interstate Connecting Components | 070 TAB CONTACT 16-20 | 0 |
|
$0.1286 / $0.1305 | Buy Now |
|
Master Electronics | 070 TAB CONTACT 16-20 RoHS: Compliant |
10351 In Stock |
|
$0.1177 / $0.1331 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175208-1
TE Connectivity
070 TAB CONTACT 16-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.086 inch | |
Cable Entry-Min | 0.047 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 1.25 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 14 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |