Part Details for 17524 10 B1 by Volex Group
Overview of 17524 10 B1 by Volex Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17524 10 B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2595
|
Newark | Power Cord Iec60320C-13/14, 1M, 10A, Black, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C14, Cable Length - Metric:991Mm, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:-, Cable Length:1M Rohs Compliant: Yes |Volex 17524 10 B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$5.9700 / $6.4300 | Buy Now |
DISTI #
686-17524
|
Mouser Electronics | AC Power Cords 18AWG JUMPER 3FT 3IN (1.0m) BLACK RoHS: Compliant | 74 |
|
$5.2900 / $6.5400 | Buy Now |
DISTI #
70116014
|
RS | Cord, Power, C13, C14 Plug, 3 Cond SJT Cbl, 33", 18 AWG, Black, Plastic Ins | Volex Power Cords 17524 10 B1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 799 |
|
$5.5900 / $6.6600 | Buy Now |