-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1074-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4270 In Stock |
|
$0.7312 / $0.9700 | Buy Now |
DISTI #
V79:2366_26219064
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 186 |
|
$0.5781 / $0.6574 | Buy Now |
DISTI #
V99:2348_10610370
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1917 | Americas - 83 |
|
$0.7855 / $0.8318 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
956 In Stock |
|
$0.6960 / $0.7330 | Buy Now |
DISTI #
66950906
|
Verical | Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 11 Package Multiple: 1 Date Code: 2149 | Americas - 186 |
|
$0.5781 / $0.6372 | Buy Now |
DISTI #
37130815
|
Verical | Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Top Entry Thru-Hole Min Qty: 8 Package Multiple: 1 Date Code: 1917 | Americas - 83 |
|
$0.7855 / $0.8318 | Buy Now |
|
Bristol Electronics | 582 |
|
RFQ | ||
|
Quest Components | 465 |
|
$0.7420 / $1.8550 | Buy Now | |
DISTI #
1753453
|
TTI | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2558 In Stock |
|
$0.7400 / $0.9100 | Buy Now |
|
ComSIT USA | HEADER Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1753453
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1753453
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |