Datasheets
1754481 by:

Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT

Part Details for 1754481 by Phoenix Contact

Overview of 1754481 by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1754481

Part # Distributor Description Stock Price Buy
DISTI # 88W5006
Newark Terminal Block, Standard, 4Way, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:4Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1754481 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 774
  • 1 $5.1200
  • 10 $4.9300
  • 50 $4.6600
  • 100 $4.2900
  • 250 $3.9700
  • 500 $3.7800
  • 1,000 $3.5300
$3.5300 / $5.1200 Buy Now
DISTI # 14X6175
Newark Mstb 2 5/ 4-St |Phoenix Contact 1754481 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 277-1002-ND
DigiKey TERM BLOCK PLUG 4POS STR 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk 1176
In Stock
  • 1 $3.6100
  • 10 $3.4550
  • 50 $3.3608
  • 100 $3.1410
  • 250 $2.8897
  • 500 $2.8356
$2.8356 / $3.6100 Buy Now
DISTI # 651-1754481
Mouser Electronics Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant 706
  • 1 $3.6100
  • 10 $3.4400
  • 25 $3.3800
  • 50 $3.3100
  • 100 $2.8900
  • 500 $2.8400
  • 2,500 $2.8000
$2.8000 / $3.6100 Buy Now
DISTI # V36:1790_10610408
Arrow Electronics Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2404 Americas - 100
  • 1 $3.5910
  • 10 $3.3930
  • 25 $3.3420
  • 50 $3.2270
  • 100 $2.7700
  • 500 $2.7690
$2.7690 / $3.5910 Buy Now
Onlinecomponents.com PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant 1205 On Order
  • 5 $4.2500
  • 50 $3.1700
  • 100 $2.8300
  • 300 $2.8200
  • 500 $2.7700
  • 1,000 $2.7500
  • 2,500 $2.7300
  • 5,000 $2.7200
$2.7200 / $4.2500 Buy Now
Bristol Electronics   Min Qty: 1 500
  • 1 $6.7200
  • 5 $4.3680
  • 13 $3.3600
  • 39 $3.1362
  • 81 $2.9118
  • 165 $2.7552
$2.7552 / $6.7200 Buy Now
Bristol Electronics   679
RFQ
Quest Components 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK 549
  • 1 $6.3801
  • 64 $2.7647
  • 182 $2.5520
$2.5520 / $6.3801 Buy Now
Quest Components 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK 56
  • 1 $6.0000
  • 6 $4.4000
  • 18 $4.0000
$4.0000 / $6.0000 Buy Now
Quest Components 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK 37
  • 1 $6.3801
  • 6 $4.6787
  • 17 $4.2534
$4.2534 / $6.3801 Buy Now
Quest Components 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK 6
  • 1 $6.3801
  • 3 $5.3168
  • 6 $4.6787
$4.6787 / $6.3801 Buy Now
Quest Components 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK 400
  • 1 $9.0000
  • 45 $4.2000
  • 120 $3.9000
$3.9000 / $9.0000 Buy Now
DISTI # 1754481
TTI Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk Americas - 2740
In Stock
  • 2 $3.6200
  • 10 $3.4400
  • 25 $3.3800
  • 50 $3.3100
  • 250 $2.9200
  • 1,000 $2.8600
  • 2,500 $2.8000
$2.8000 / $3.6200 Buy Now
DISTI # MSTB2.5/4-ST
TME Pluggable terminal block, 5mm, ways: 4, straight, plug, female Min Qty: 1 0
  • 1 $2.1600
  • 10 $1.9200
  • 100 $1.6700
$1.6700 / $2.1600 RFQ
DISTI # 000000000000051182
Sager Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 378
  • 1 $4.5300
  • 10 $4.3200
  • 25 $3.7800
  • 50 $3.2400
  • 100 $3.0800
  • 250 $2.9200
$2.9200 / $4.5300 Buy Now
DISTI # 51F7396
Bürklin Elektronik Socket header, 4 pole, pitch 5 mm, straight, green, 1754481 Min Qty: 1 1
  • 1 $2.2269
$2.2269 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now
Dynamic Solutions GmbH Printed-circuit board connector 1500
RFQ
LCSC 4 1 5mm Green P5mm Pluggable System Terminal Block ROHS 22
  • 1 $1.6725
  • 10 $1.3050
  • 30 $1.0474
  • 100 $0.9356
  • 500 $0.8856
  • 1,000 $0.8635
$0.8635 / $1.6725 Buy Now
Master Electronics PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant 1205 On Order
  • 5 $4.2500
  • 50 $3.1700
  • 100 $2.8300
  • 300 $2.8200
  • 500 $2.7700
  • 1,000 $2.7500
  • 2,500 $2.7300
  • 5,000 $2.7200
$2.7200 / $4.2500 Buy Now
Neutron USA Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw 50
  • 1 $39.4800
$39.4800 Buy Now

Part Details for 1754481

1754481 Part Data Attributes:

1754481 Phoenix Contact
Buy Now Datasheet
Compare Parts:
1754481 Phoenix Contact Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer Phoenix Contact
Additional Feature PA, 94V-0
Fastening Method SCREW
Mounting Type CONNECTOR
Number of Decks 1
Number of Rows 1
Number of Ways 4
Rated Current 12 A
Rated Voltage 250 V
Safety Approval UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 2.5 mm2
Wire Gauge 12 AWG

1754481 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1754481 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1754481 by Phoenix Contact

  • Please alert me when 1754481 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1754481 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1754481 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1754481 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1754481.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1754481 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: