Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Terminal Block, Header, 7Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:7Ways, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Mstb, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Phoenix Contact 1755781
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Bulk
402
1
$3.2600
50
$3.0500
100
$2.8500
250
$2.6200
500
$2.3800
1,000
$2.0700
$2.0700 / $3.2600
Buy Now
Details
Newark
Mstbva 2 5/ 7-G-5 08 |Phoenix Contact 1755781
RoHS:
Not Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
Buy Now
Details
DigiKey
TERM BLOCK HDR 7POS VERT 5.08MM
Min Qty:
1
Lead time:
10 Weeks
Container:
Bulk
667 In Stock
1
$2.1000
10
$2.0100
50
$1.9548
100
$1.8270
250
$1.6808
500
$1.6494
$1.6494 / $2.1000
Buy Now
Details
Mouser Electronics
Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header
RoHS:
Compliant
1083
1
$2.1000
10
$1.9300
25
$1.8800
50
$1.8400
100
$1.6500
300
$1.6400
$1.6400 / $2.1000
Buy Now
Details
Onlinecomponents.com
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
RoHS:
Compliant
915 In Stock 10736 Factory Stock
100
$1.6500
300
$1.6200
500
$1.6100
1,000
$1.6000
2,500
$1.5900
5,000
$1.5800
7,500
$1.5800
10,000
$1.5700
$1.5700 / $1.6500
Buy Now
Details
Verical
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole
RoHS:
Compliant
Min Qty:
4
Package Multiple:
1
Date Code:
2321
Americas - 1299
$1.6090
Buy Now
Details
Verical
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Top Entry Thru-Hole
RoHS:
Compliant
Min Qty:
100
Package Multiple:
100
Americas - 800
100
$2.1450
300
$2.1060
500
$2.0930
1,000
$2.0800
2,500
$2.0670
$2.0670 / $2.1450
Buy Now
Details
Quest Components
12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
33
1
$3.7113
4
$2.4742
11
$1.8557
$1.8557 / $3.7113
Buy Now
Details
Quest Components
12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
19
1
$3.7113
4
$3.0928
9
$2.7216
$2.7216 / $3.7113
Buy Now
Details
TTI
Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
3
Package Multiple:
1
Container:
Each
Americas - 9123 In Stock
3
$2.0700
10
$1.8700
25
$1.8000
50
$1.7400
100
$1.6700
250
$1.6200
$1.6200 / $2.0700
Buy Now
Details
DISTI #
000000000000051241
Sager
Pluggable Terminal Blocks 7 Pos 5.08mm pitch Through Hole Header
Min Qty:
1
1660
1
$2.6400
10
$2.5200
25
$2.2000
50
$1.8900
100
$1.8000
250
$1.7000
$1.7000 / $2.6400
Buy Now
Details
Dynamic Solutions GmbH
Printed-circuit board connector
2200
RFQ
Details
LCSC
PluginP5.08mm Wire To Board Connector ROHS
81
1
$0.8631
10
$0.7159
30
$0.6422
100
$0.5702
400
$0.5263
1,000
$0.5044
$0.5044 / $0.8631
Buy Now
Details
Master Electronics
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 7 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm
RoHS:
Compliant
915 In Stock 10736 Factory Stock
100
$1.6500
300
$1.6200
500
$1.6100
1,000
$1.6000
2,500
$1.5900
5,000
$1.5800
7,500
$1.5800
10,000
$1.5700
$1.5700 / $1.6500
Buy Now