Part Details for 1756337 by Phoenix Contact
Overview of 1756337 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 1756337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8675-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
90 In Stock |
|
$4.2494 / $5.1800 | Buy Now |
DISTI #
651-1756337
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$4.2400 / $5.1600 | Order Now |
|
Onlinecomponents.com | Conn PC Terminal Block F 6 POS 5mm Screw 12A RoHS: Compliant |
179 In Stock |
|
$4.0600 / $5.2700 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,6POS,BLACK | 9624 |
|
$3.4729 / $9.9225 | Buy Now |
DISTI #
1756337
|
TTI | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.2100 / $4.6200 | Buy Now |
DISTI #
000000000000051262
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$5.3500 / $5.7500 | Buy Now |
|
Master Electronics | Conn PC Terminal Block F 6 POS 5mm Screw 12A RoHS: Compliant |
179 In Stock |
|
$4.0600 / $5.2700 | Buy Now |
Part Details for 1756337
1756337 CAD Models
1756337 Part Data Attributes:
|
1756337
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1756337
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1756337
This table gives cross-reference parts and alternative options found for 1756337. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1756337, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1736506 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756337 vs 1736506 |
BCVP-508R-6GY | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1756337 vs BCVP-508R-6GY |
MVSTBR2,5/6-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756337 vs MVSTBR2,5/6-ST-5,08BK |
1740945 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756337 vs 1740945 |
SMSTB2,5/6-ST-5,08BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756337 vs SMSTB2,5/6-ST-5,08BK |
1966583 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756337 vs 1966583 |
MSTB2,5/6-ST-5,08AU | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756337 vs MSTB2,5/6-ST-5,08AU |
MSTB2,5/6-ST(1,3,6)BK | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1756337 vs MSTB2,5/6-ST(1,3,6)BK |