-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6410
|
Newark | Mstb 2 5/ 3-St-5 08 |Phoenix Contact 1757022 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1012-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3223 In Stock |
|
$2.1369 / $2.7200 | Buy Now |
DISTI #
651-1757022
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 26646 |
|
$2.1100 / $2.7200 | Buy Now |
DISTI #
V36:1790_07462065
|
Arrow Electronics | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2410 | Americas - 869 |
|
$2.0850 / $2.6960 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 3 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
4482 In Stock |
|
$2.0400 / $2.9300 | Buy Now |
DISTI #
78960677
|
Verical | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2410 | Americas - 869 |
|
$2.4275 / $2.7046 | Buy Now |
|
Bristol Electronics | 421 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,3POS,5.08MM | 18 |
|
$2.4041 / $4.8081 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,3POS,5.08MM | 9 |
|
$3.1874 / $4.3464 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,PLUG,3POS,5.08MM | 3 |
|
$4.0068 / $4.8081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757022
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757022
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL :VDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 1757022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1757022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
796634-3 | Barrier Strip Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | 1757022 vs 796634-3 |