Part Details for 1757093 by Phoenix Contact
Overview of 1757093 by Phoenix Contact
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1757093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6417
|
Newark | Mstb 2 5/10-St-5 08 |Phoenix Contact 1757093 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1019-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5.08MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1587 In Stock |
|
$7.1094 / $8.6600 | Buy Now |
DISTI #
651-1757093
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5.08mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 2011 |
|
$7.1000 / $8.5100 | Buy Now |
DISTI #
V36:1790_07461898
|
Arrow Electronics | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2342 | Americas - 1370 |
|
$6.9430 / $8.4720 | Buy Now |
DISTI #
V99:2348_07461898
|
Arrow Electronics | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2230 | Americas - 41 |
|
$7.6340 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 10 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
9020 In Stock 1585 Factory Stock |
|
$6.8700 / $9.3200 | Buy Now |
DISTI #
71299374
|
Verical | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2342 | Americas - 1370 |
|
$6.9430 / $8.4720 | Buy Now |
DISTI #
77771212
|
Verical | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 645 |
|
$8.4121 / $12.1196 | Buy Now |
DISTI #
62518243
|
Verical | Conn Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 41 |
|
$7.6340 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for 1757093
1757093 CAD Models
1757093 Part Data Attributes
|
1757093
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757093
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |