-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6458
|
Newark | Mstba 2 5/24-G-5 08 |Phoenix Contact 1757462 Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6091-ND
|
DigiKey | TERM BLOCK HDR 24POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7 In Stock |
|
$6.7200 | Buy Now |
DISTI #
651-1757462
|
Mouser Electronics | Pluggable Terminal Blocks 24 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 122 |
|
$6.4300 / $7.8400 | Buy Now |
DISTI #
71557717
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 24 Position Combicon Control Series | Phoenix Contact 1757462 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6900 / $9.5500 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
16 In Stock |
|
$6.2100 / $7.9700 | Buy Now |
DISTI #
1757462
|
TTI | Pluggable Terminal Blocks 24 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$6.3100 / $7.7100 | Buy Now |
DISTI #
000000000000051309
|
Sager | Pluggable Terminal Blocks 24 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$8.2300 / $8.8700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1300 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
16 In Stock |
|
$6.2100 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757462
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757462
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 24 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |