Part Details for 175778-7 by TE Connectivity
Overview of 175778-7 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175778-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9504
|
Newark | 070 Mlc Cap H Assy Sgl 3P Nat. Rohs Compliant: Yes |Amp Te Connectivity 175778-7 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
175778-7-ND
|
DigiKey | CONN RCPT HSG 7POS 2.00MM Min Qty: 30000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2508 | Buy Now |
DISTI #
175778-7
|
Avnet Americas | Conn Housing RCP 7 POS 2mm Crimp ST - Bulk (Alt: 175778-7) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2565 | Buy Now |
DISTI #
571-175778-7
|
Mouser Electronics | Headers & Wire Housings CT. CRIMP REC HSG 7P RoHS: Compliant | 0 |
|
$0.2870 | Order Now |
DISTI #
73774554
|
RS | CT. CRIMP REC HSG 7P, Wire-to-Board Connector Assemblies and Housings | TE Connectivity 175778-7 Min Qty: 60000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 | RFQ |
|
Future Electronics | CT. CRIMP REC HSG 7P RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.2500 | Buy Now |
DISTI #
AMP175778-7
|
Heilind Electronics | CT. CRIMP REC HSG 7P | Americas - 0 in Stock |
|
$0.2847 | Buy Now |
|
Onlinecomponents.com | CT. CRIMP REC HSG 7P RoHS: Compliant | 0 |
|
$0.2454 / $0.7202 | Buy Now |
DISTI #
AMP175778-7
|
Interstate Connecting Components | CT. CRIMP REC HSG 7P | 0 |
|
$0.2847 | Buy Now |
DISTI #
175778-7
|
Avnet Abacus | Conn Housing RCP 7 POS 2mm Crimp ST (Alt: 175778-7) RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 175778-7
175778-7 CAD Models
175778-7 Part Data Attributes
|
175778-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175778-7
TE Connectivity
Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1-175102-1; 1-175161-1 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.623 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for 175778-7
This table gives cross-reference parts and alternative options found for 175778-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175778-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-175778-7 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 175778-7 vs 6-175778-7 |