-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K9366
|
Newark | D Sub Shell, Plug, 15 Position, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Metal Body, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity 1757819-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 109 |
|
$26.5200 / $33.8300 | Buy Now |
DISTI #
A34457-ND
|
DigiKey | CONN D-SUB PLUG 15POS CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
402 In Stock |
|
$24.0902 / $32.5300 | Buy Now |
DISTI #
1757819-7
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-7) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Box | 17145 Factory Stock |
|
RFQ | |
DISTI #
1757819-7
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Box | 745 Factory Stock |
|
$6.1136 | Buy Now |
DISTI #
1757819-7
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-7) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Box | 45 Factory Stock |
|
$20.5438 / $24.7222 | Buy Now |
DISTI #
1757819-7
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-7) RoHS: Compliant Min Qty: 82 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Box | 45 Factory Stock |
|
$6.0878 / $7.3261 | Buy Now |
DISTI #
1757819-7
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Boxed Product (Development Kits) (Alt: 1757819-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 45 Factory Stock |
|
RFQ | |
DISTI #
83K9366
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: 83K9366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 111 Partner Stock |
|
$27.4400 / $33.8300 | Buy Now |
DISTI #
71939851
|
RS | Connector, D-Sub, Cable Plug 15 Position, STR 109 Series Crimp 20AWG | TE Connectivity 1757819-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 240 |
|
$33.5300 / $43.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 82 Package Multiple: 1 Container: Box | 0Box |
|
$22.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757819-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757819-7
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,109,ZN,2,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.109 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |