-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,PLUG,STD,90,ZN,1,CT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0498
|
Newark | D Sub Connector, High Density-Hd, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:Amplimite 90 Series, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1757823-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$23.3900 / $25.1900 | Buy Now |
DISTI #
A34440-ND
|
DigiKey | CONN D-SUB HD PLUG 15POS CRIMP Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
187 In Stock |
|
$22.6512 / $30.5900 | Buy Now |
DISTI #
1757823-7
|
Avnet Americas | Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: 1757823-7) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3166 / $23.2454 | Buy Now |
DISTI #
88K0498
|
Avnet Americas | Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port - Bulk (Alt: 88K0498) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 4 Days Container: Bulk | 93 Partner Stock |
|
$25.0300 / $29.9200 | Buy Now |
DISTI #
571-1757823-7
|
Mouser Electronics | D-Sub MIL Spec Connectors 15 POS PLUG, CRIMP HIGH DENSITY RoHS: Compliant | 189 |
|
$22.6400 / $30.5700 | Buy Now |
DISTI #
70087987
|
RS | Conn, D-Sub, Cable Plug, 15Pos, STR, 90 Series, Crimp, 22AWG | TE Connectivity 1757823-7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Kit | 0 |
|
$19.9400 / $28.4800 | RFQ |
DISTI #
AMP1757823-7
|
Heilind Electronics | AMPLIMITEASYPLUGSTD90ZN1CT | Americas - 0 in Stock |
|
$18.5522 / $24.4329 | Buy Now |
|
Onlinecomponents.com | D Sub Connector - HD15 - 15 Contacts - Plug - Crimp - DE - AMPLIMITE 90 Series - Steel Body. RoHS: Compliant |
75 In Stock 41 On Order |
|
$9.7100 / $11.1200 | Buy Now |
DISTI #
79929488
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 5 Package Multiple: 1 Date Code: 2418 | Americas - 72 |
|
$11.8282 / $13.0788 | Buy Now |
DISTI #
77790659
|
Verical | Conn D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 72 |
|
$37.8108 / $54.3333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757823-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757823-7
TE Connectivity
AMPLIMITE,ASY,PLUG,STD,90,ZN,1,CT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 29 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.509 inch | |
Body Depth | 0.415 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER/POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |