-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9454
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Mstb, Svhc:No Svhc (15-Jan-2019 Rohs Compliant: Yes |Phoenix Contact 1758018 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 7128 |
|
$0.5940 / $0.9350 | Buy Now |
DISTI #
14X6487
|
Newark | Mstbv 2 5/ 2-G-5 08 |Phoenix Contact 1758018 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1128-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4660 In Stock |
|
$0.4387 / $0.5800 | Buy Now |
DISTI #
651-1758018
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 5462 |
|
$0.4390 / $0.5800 | Buy Now |
DISTI #
V99:2348_10610702
|
Arrow Electronics | Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 | Americas - 13 |
|
$0.4712 / $0.4827 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
1541 In Stock |
|
$0.4216 / $0.4906 | Buy Now |
DISTI #
63454979
|
Verical | Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder ST Top Entry Thru-Hole Min Qty: 13 Package Multiple: 1 Date Code: 2221 | Americas - 13 |
|
$0.4712 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2850 |
|
$0.3412 / $1.3125 | Buy Now |
DISTI #
2280087
|
Jameco Electronics | 2 Position Terminal Block Header 2 Side Shrouded 5.08mm Through Hole Min Qty: 10 Container: Each | 3257 |
|
$0.1700 / $0.2000 | Buy Now |
|
Quest Components | 12 A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 18 |
|
$0.6160 / $1.0266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1758018
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1758018
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |