Part Details for 1759033V0 by Phoenix Contact
Overview of 1759033V0 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1759033V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | PCB HEADERS, NOMINAL CROSS SECTION 2.5 MM SQUARE Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 500 |
|
RFQ |