-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1759172-ND
|
DigiKey | TERM BLOCK HDR 18POS 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3370 | Buy Now |
DISTI #
651-1759172
|
Mouser Electronics | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 50 |
|
$5.2200 / $9.3200 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
150 In Stock |
|
$5.5000 / $11.5000 | Buy Now |
DISTI #
76921367
|
Verical | Conn Shrouded Header (2 Sides) HDR 18 POS 5.08mm Solder RA Side Entry Thru-Hole Min Qty: 5 Package Multiple: 5 | Americas - 150 |
|
$8.3970 / $14.8196 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
DISTI #
000000000000051369
|
Sager | Pluggable Terminal Blocks 18 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$6.0600 / $6.5200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 4000 |
|
RFQ | |
DISTI #
3240280
|
Farnell | TERMINAL BLOCK, HEADER, R/A, 18WAY, TH RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.6743 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 18 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
150 In Stock |
|
$5.5000 / $11.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1759172
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1759172
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |