-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1759513-1CT-ND
|
DigiKey | CONN PCI EXP MIN FML 52POS 0.031 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
11854 In Stock |
|
$0.6500 / $1.1300 | Buy Now |
DISTI #
1759513-1
|
Avnet Americas | Conn Mini PCI Express Card SKT 52 POS Solder RA SMD T/R - Bulk (Alt: 1759513-1) RoHS: Compliant Min Qty: 12600 Package Multiple: 2100 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6460 | Buy Now |
DISTI #
571-1759513-1
|
Mouser Electronics | PCI Express / PCI Connectors 0.8MM MINI PCI EXPRESS CONN 9H | 0 |
|
$0.6970 / $1.1300 | Order Now |
DISTI #
V36:1790_11618632
|
Arrow Electronics | Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 5 Weeks Date Code: 2215 | Americas - 11200 |
|
$0.5794 | Buy Now |
DISTI #
73774557
|
RS | 0.8MM MINI PCI EXPRESS CONNECTOR 9H, Mini PCI Express and mSATA | TE Connectivity 1759513-1 Min Qty: 12600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12600 Package Multiple: 2100 Lead time: 5 Weeks | 0 |
|
$0.5740 | Buy Now |
DISTI #
AMP1759513-1
|
Heilind Electronics | 0.8MM MINI PCI EXPRESS CONNECT | Americas - 0 in Stock |
|
$0.7170 | Buy Now |
|
Onlinecomponents.com | 0.8MM MINI PCI EXPRESS CONNECTOR 9H RoHS: Compliant | 0 |
|
$0.6240 / $1.7550 | Buy Now |
DISTI #
62366693
|
Verical | Conn Mini PCI Express Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 2215 | Americas - 11200 |
|
$0.5794 | Buy Now |
DISTI #
AMP1759513-1
|
Interstate Connecting Components | 0.8MM MINI PCI EXPRESS CONNECT | 0 |
|
$0.7170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1759513-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1759513-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 0.5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |