-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EDGE CONNECTOR,PCB MNT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125043CT-ND
|
DigiKey | CONN PCI EXP MIN FML 52POS 0.031 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$0.7928 / $1.6000 | Buy Now |
DISTI #
571-1759546-1
|
Mouser Electronics | PCI Express / PCI Connectors 0.8mm Mini PCI- Express 9.9 Height RoHS: Compliant | 4810 |
|
$0.8500 / $1.6100 | Buy Now |
DISTI #
73774558
|
RS | 0.8mm Mini PCI-Express 9.9 Height, Mini PCI Express and mSATA | TE Connectivity 1759546-1 Min Qty: 1750 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 | RFQ |
|
Future Electronics | 0.8mm Mini PCI-Express 9.9 Height RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 5600Reel |
|
$0.6750 / $0.7450 | Buy Now |
DISTI #
AMP1759546-1
|
Heilind Electronics | 0.8MM MINI PCI-EXPRESS 9. HEIGHT | Americas - 0 in Stock |
|
$0.8746 / $0.8876 | Buy Now |
|
Onlinecomponents.com | 0.8mm Mini PCI-Express 9.9 Height RoHS: Compliant |
4900 In Stock |
|
$0.6950 / $0.7940 | Buy Now |
|
Bristol Electronics | 4358 |
|
RFQ | ||
DISTI #
1759546-1
|
TTI | PCI Express / PCI Connectors 0.8mm Mini PCI- Express 9.9 Height Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 1400 In Stock |
|
$0.7200 / $0.8000 | Buy Now |
DISTI #
1759546-1
|
Avnet Abacus | Conn PCI Express Card SKT 52 POS 0.8mm Solder RA SMD T/R - Tape and Reel (Alt: 1759546-1) RoHS: Compliant Min Qty: 3150 Package Multiple: 350 Lead time: 0 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1759546-1
|
Avnet Abacus | Conn PCI Express Card SKT 52 POS 0.8mm Solder RA SMD T/R (Alt: 1759546-1) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1759546-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1759546-1
TE Connectivity
EDGE CONNECTOR,PCB MNT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.39 inch | |
Body Depth | 0.331 inch | |
Body Length | 1.181 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 |