-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MLC II PLUG HSG ASSY 20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9519
|
Newark | Automotive Housing, Plug, 20Pos, Product Range:Multi-Lock 040 Mk Ii Series, Gender:Plug, No. Of Positions:20Positions, For Use With:Amp 173681 Automotive Socket Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body Rohs Compliant: Yes |Amp Te Connectivity 175967-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1444 |
|
$0.7830 | Buy Now |
DISTI #
A126042-ND
|
DigiKey | CONN PLUG HSG 20POS 2.50MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1544 In Stock |
|
$1.0630 / $1.8200 | Buy Now |
DISTI #
175967-2
|
Avnet Americas | Conn Housing PL 20 POS 2.5mm Crimp ST - Bulk (Alt: 175967-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$1.0039 / $1.1334 | Buy Now |
DISTI #
11H9519
|
Avnet Americas | Conn Housing PL 20 POS 2.5mm Crimp ST - Bulk (Alt: 11H9519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 1444 Partner Stock |
|
$1.4800 / $1.8000 | Buy Now |
DISTI #
571-175967-2
|
Mouser Electronics | Automotive Connectors PLUG HSG 2X20P RoHS: Compliant | 4005 |
|
$1.0800 / $2.2000 | Buy Now |
|
Future Electronics | 20 Position Dual Row Hinge Lock Straight Plug Housing MULTILOCK Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.1100 / $1.2000 | Buy Now |
DISTI #
AMP175967-2
|
Heilind Electronics | 040 MLC II PLUG HSG ASSY 20P | Americas - 0 in Stock |
|
$1.1906 / $1.2084 | Buy Now |
|
Onlinecomponents.com | 040 MLC II PLUG HSG ASSY 20P RoHS: Compliant |
4496 In Stock |
|
$0.9800 / $1.1200 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 20 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR | 20 |
|
$1.9125 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175967-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175967-2
TE Connectivity
040 MLC II PLUG HSG ASSY 20P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK, COMPATIBLE CONTACTS: 175180-1; 175180-2; 173681-1; 173681-2; 175062-1 | |
Body Breadth | 1.114 inch | |
Body Depth | 0.709 inch | |
Body Length | 23 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |