Part Details for 176 by Keystone Electronics Corp
Overview of 176 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7088
|
Newark | Battery Holder, D, Panel, Battery Sizes Accepted:D, No. Of Batteries:2, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Pcb Lug, Body Material:Aluminum, Contact Plating:Nickel Plated Contacts Rohs Compliant: Yes |Keystone 176 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 | Buy Now |
DISTI #
36-176-ND
|
DigiKey | BATT HOLDER D 2 CELL SOLDER LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
248 In Stock |
|
$5.9372 / $10.6300 | Buy Now |
DISTI #
534-176
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 2D RoHS: Compliant | 428 |
|
$5.9300 / $10.4900 | Buy Now |
DISTI #
70182571
|
RS | Battery Holder, D, 1.187 in. to 1.375 in., Aluminum, Nickel Plated, PC Mount, 2 | Keystone Electronics 176 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9900 | RFQ |
|
Future Electronics | Aluminum Size D 2 Position Solder Lug Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$6.4100 | Buy Now |
|
Bisco Industries | 32 |
|
Buy Now | ||
|
Onlinecomponents.com | Battery Holder - D x 2 - Panel Mount. RoHS: Compliant |
2 In Stock |
|
$3.3600 / $20.5600 | Buy Now |
DISTI #
KEYS176
|
TME | Holder, D,R20, Batt.no: 2, screw, aluminium Min Qty: 50 | 0 |
|
$6.5500 / $7.7600 | RFQ |
DISTI #
000000000000032990
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs HOLDER ALUM 2D Min Qty: 500 | 0 |
|
$5.6300 | Buy Now |
Part Details for 176
176 CAD Models
176 Part Data Attributes:
|
176
Keystone Electronics Corp
Buy Now
|
Compare Parts:
176
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |