Part Details for 1760769 by Phoenix Contact
Overview of 1760769 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1760769-ND
|
DigiKey | TERM BLK 4P SIDE ENT 9.53MM PCB Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6360 | Buy Now |
DISTI #
651-1760769
|
Mouser Electronics | Fixed Terminal Blocks MKDS 5 HV/ 4-9 52-Z RoHS: Compliant | 0 |
|
$3.6300 / $3.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.7900 / $3.4200 | Buy Now | |
DISTI #
1760769
|
TTI | Fixed Terminal Blocks MKDS 5 HV/ 4-9 52-Z RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 150 In Stock |
|
$3.7000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 100 |
|
RFQ | |
DISTI #
000000000005181298
|
Sager | Fixed Terminal Blocks MKDS 5 HV/ 4-9 52-Z Min Qty: 50 | 600 |
|
$3.3700 / $3.7600 | Buy Now |
|
Master Electronics | 0 |
|
$2.7900 / $3.4200 | Buy Now |
Part Details for 1760769
1760769 CAD Models
1760769 Part Data Attributes
|
1760769
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1760769
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |