Part Details for 1760H by Hammond Manufacturing
Overview of 1760H by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM1562-ND
|
DigiKey | XFMR 6.6KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$56.3958 / $67.6800 | Buy Now |
DISTI #
546-1760H
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,600 C.T. ohm pri., 4, 8, 16 ohm sec., 20W RoHS: Compliant | 46 |
|
$56.3900 / $67.6500 | Buy Now |
DISTI #
70317058
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1760H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.9400 / $67.6800 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 115 Factory Stock |
|
$56.5400 / $111.6800 | Buy Now |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 75 |
|
$55.8400 / $63.8100 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 115 Factory Stock |
|
$56.5400 / $111.6800 | Buy Now |
Part Details for 1760H
1760H CAD Models
1760H Part Data Attributes
|
1760H
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1760H
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 58.6232 mm | |
Isolation Voltage | 1500 V | |
Length | 93.6752 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 60.96 mm |