Part Details for 1760JB by Hammond Manufacturing
Overview of 1760JB by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
546-1760JB
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 6,000 C.T. ohm pri., 2.67, 4, 8 ohm sec., 40W RoHS: Compliant | 7 |
|
$64.6900 / $74.2100 | Buy Now |
DISTI #
71814119
|
RS | Transformer, output, tube guitar amp, Fender, ohms: 6000 ct pri, 2.67,4,8 sec | Hammond Manufacturing 1760JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$69.0200 / $74.2100 | RFQ |
|
Onlinecomponents.com | Audio Transformer 27.16:1 114Ohm Prim. DCR 0.4Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount RoHS: Compliant | 17 Factory Stock |
|
$61.7800 / $122.0300 | Buy Now |
|
Master Electronics | Audio Transformer 27.16:1 114Ohm Prim. DCR 0.4Ohm Sec. DCR 7 Terminal Wire Lead Flange Mount RoHS: Compliant | 17 Factory Stock |
|
$61.7800 / $122.0300 | Buy Now |
Part Details for 1760JB
1760JB CAD Models
1760JB Part Data Attributes
|
1760JB
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1760JB
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 66.802 mm | |
Isolation Voltage | 1500 V | |
Length | 101.6 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
Width | 71.12 mm |