Part Details for 1760K by Hammond Manufacturing
Overview of 1760K by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM4588-ND
|
DigiKey | XFMR 4KCT / 2, 4, 8 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$92.7054 / $111.2500 | Buy Now |
DISTI #
546-1760K
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,000 C.T. ohm pri., 2, 4, 8 ohm sec., 50W RoHS: Compliant | 33 |
|
$92.7000 / $110.3700 | Buy Now |
DISTI #
70317060
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1760K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.3500 / $111.2500 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant |
2 In Stock 31 Factory Stock |
|
$88.3000 / $112.5200 | Buy Now |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 19 |
|
$91.7900 / $104.9000 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant |
2 In Stock 31 Factory Stock |
|
$88.3000 / $112.5200 | Buy Now |
Part Details for 1760K
1760K CAD Models
1760K Part Data Attributes
|
1760K
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1760K
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 88.519 mm | |
Isolation Voltage | 2000 V | |
Length | 103.2002 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 82.2452 mm |