Part Details for 1760L by Hammond Manufacturing
Overview of 1760L by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1760L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HM4589-ND
|
DigiKey | XFMR 4.2KCT / 4, 8, 16 CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Box |
8 In Stock |
|
$91.2282 / $109.4700 | Buy Now |
DISTI #
546-1760L
|
Mouser Electronics | Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,200 C.T. ohm pri., 4, 8, 16 ohm sec., 60W RoHS: Compliant | 26 |
|
$91.2200 / $109.4000 | Buy Now |
DISTI #
70317061
|
RS | transformer - tube guitar amp - output | Hammond Manufacturing 1760L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.7100 / $109.4700 | RFQ |
|
Onlinecomponents.com | transformer - tube guitar amp - output RoHS: Compliant | 113 Factory Stock |
|
$91.4700 / $116.5500 | Buy Now |
|
Powell Electronics | transformer - tube guitar amp - Min Qty: 1 | 74 |
|
$90.3300 / $103.2300 | Buy Now |
|
Master Electronics | transformer - tube guitar amp - output RoHS: Compliant | 113 Factory Stock |
|
$91.4700 / $116.5500 | Buy Now |
Part Details for 1760L
1760L CAD Models
1760L Part Data Attributes
|
1760L
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
1760L
Hammond Manufacturing
Power Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 88.9 mm | |
Isolation Voltage | 2828 V | |
Length | 103.2002 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 15 kHz | |
Operating Frequency-Min | 0.07 kHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 80.01 mm |