-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
070 MLC II PLUG ASSY 18P GRAY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4533
|
Newark | Automotive Connectors 070 Mlc Ii Plug Asy 18P |Amp Te Connectivity 176118-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1270 |
|
$1.5400 / $2.3700 | Buy Now |
DISTI #
28H8681
|
Newark | 070 Mlc Ii Plug Assy 18P Gray Rohs Compliant: Yes |Amp Te Connectivity 176118-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.2800 | Buy Now |
DISTI #
176118-6-ND
|
DigiKey | CONN PLUG HSG 18POS GRAY Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
495 In Stock |
|
$1.2285 / $1.8800 | Buy Now |
DISTI #
176118-6
|
Avnet Americas | Conn Housing PL 18 POS 3.5mm Crimp ST Cable Mount - Bulk (Alt: 176118-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9899 / $1.1912 | Buy Now |
DISTI #
571-176118-6
|
Mouser Electronics | Automotive Connectors 070 MLC II PLUG ASY 18P GRAY RoHS: Compliant | 428 |
|
$1.1200 / $1.8800 | Buy Now |
DISTI #
70284248
|
RS | Multilock 070 II Series 3.5mm Pitch 18 Way 2 Row Male Straight PCB Housing | TE Connectivity 176118-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 75 |
|
$1.4100 / $1.8800 | Buy Now |
|
Future Electronics | CONN PLUG HSG 18POS GRAY RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Tray | 0Tray |
|
$1.0200 | Buy Now |
DISTI #
AMP176118-6
|
Heilind Electronics | 070 MLC II PLUG ASSY 18P GRAY | Americas - 0 in Stock |
|
$1.2336 / $1.2906 | Buy Now |
|
Onlinecomponents.com | 070 MLC II PLUG ASSY 18P GRAY RoHS: Compliant |
1553 In Stock |
|
$1.0600 / $1.5400 | Buy Now |
DISTI #
176118-6
|
TTI | Automotive Connectors 070 MLC II PLUG ASY 18P GRAY Min Qty: 500 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$1.0500 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
176118-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
176118-6
TE Connectivity
070 MLC II PLUG ASSY 18P GRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK, COMPATIBLE CONTACTS: 173630-1; 173630-2; 173630-6; 173630-7; 173631-1 | |
Body Breadth | 1.669 inch | |
Body Depth | 0.648 inch | |
Body Length | 0.882 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |